N-Channel 1000 V 15A (Tc) 690W (Tc) Through Hole TO-247AD (IXFH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1000 V 15A (Tc) 690W (Tc) Through Hole TO-247AD (IXFH)
HiPerFET_TO-247-3

IXFH15N100Q3

DigiKey Part Number
238-IXFH15N100Q3-ND
Manufacturer
Manufacturer Product Number
IXFH15N100Q3
Description
MOSFET N-CH 1000V 15A TO247AD
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
N-Channel 1000 V 15A (Tc) 690W (Tc) Through Hole TO-247AD (IXFH)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1000 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.05Ohm @ 7.5A, 10V
Vgs(th) (Max) @ Id
6.5V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3250 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
690W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AD (IXFH)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1382,06000 Kč382,06 Kč
30237,97733 Kč7 139,32 Kč
120209,98775 Kč25 198,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:382,06000 Kč
Unit Price with VAT:462,29260 Kč