IXTH12N100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 56
Unit Price: 354,06000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 362
Unit Price: 152,40000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 656
Unit Price: 261,65000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 758
Unit Price: 68,41000 Kč
Datasheet
N-Channel 1000 V 12A (Tc) 300W (Tc) Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTH12N100

DigiKey Part Number
IXTH12N100-ND
Manufacturer
Manufacturer Product Number
IXTH12N100
Description
MOSFET N-CH 1000V 12A TO247
Customer Reference
Detailed Description
N-Channel 1000 V 12A (Tc) 300W (Tc) Through Hole TO-247 (IXTH)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
1000 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.05Ohm @ 6A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247 (IXTH)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable