IXFH14N100Q2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 100
Unit Price: 264,39000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 457,20600 Kč
Datasheet

Similar


Microchip Technology
In Stock: 30
Unit Price: 479,31000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 57
Unit Price: 150,51000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 143,98200 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 377
Unit Price: 163,35000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 568
Unit Price: 145,03000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 656
Unit Price: 261,65000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 758
Unit Price: 68,41000 Kč
Datasheet
N-Channel 1000 V 14A (Tc) 500W (Tc) Through Hole TO-247AD (IXFH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1000 V 14A (Tc) 500W (Tc) Through Hole TO-247AD (IXFH)
HiPerFET_TO-247-3

IXFH14N100Q2

DigiKey Part Number
IXFH14N100Q2-ND
Manufacturer
Manufacturer Product Number
IXFH14N100Q2
Description
MOSFET N-CH 1000V 14A TO247AD
Customer Reference
Detailed Description
N-Channel 1000 V 14A (Tc) 500W (Tc) Through Hole TO-247AD (IXFH)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
1000 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
950mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
5.5V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
83 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
500W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AD (IXFH)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
30236,44767 Kč7 093,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:236,44767 Kč
Unit Price with VAT:286,10168 Kč