
IXFH15N100P | |
|---|---|
DigiKey Part Number | 238-IXFH15N100P-ND |
Manufacturer | |
Manufacturer Product Number | IXFH15N100P |
Description | MOSFET N-CH 1000V 15A TO247AD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1000 V 15A (Tc) 543W (Tc) Through Hole TO-247AD (IXFH) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 6.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 97 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5140 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 543W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1000 V | Supplier Device Package TO-247AD (IXFH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 760mOhm @ 500mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,13000 Kč | 314,13 Kč |
| 30 | 191,31267 Kč | 5 739,38 Kč |
| 120 | 164,39333 Kč | 19 727,20 Kč |
| 510 | 149,66057 Kč | 76 326,89 Kč |
| Unit Price without VAT: | 314,13000 Kč |
|---|---|
| Unit Price with VAT: | 380,09730 Kč |

