Direct
Direct
Direct
Similar
Similar

5KP15AE3/TR13 | |
|---|---|
DigiKey Part Number | 5KP15AE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP15AE3/TR13 |
Description | TVS DIODE 15VWM 24.4VC P600 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 205A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 205A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 15V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP15A-E3/51 | Vishay General Semiconductor - Diodes Division | 0 | 5KP15A-E3/51-ND | 0,00000 Kč | Direct |
| 5KP15A-E3/54 | Vishay General Semiconductor - Diodes Division | 763 | 5KP15A-E3/54GICT-ND | 88,40000 Kč | Direct |
| 5KP15A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 5KP15A-E3/73-ND | 58,61067 Kč | Direct |
| 5KP15A-G | Comchip Technology | 0 | 5KP15A-G-ND | 26,76740 Kč | Similar |
| 5KP15A/B | YAGEO | 0 | 13-5KP15A/BCT-ND | 21,17367 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 40,09778 Kč | 20 048,89 Kč |
| Unit Price without VAT: | 40,09778 Kč |
|---|---|
| Unit Price with VAT: | 48,51831 Kč |







