
BZW50-15 | |
|---|---|
DigiKey Part Number | 497-6686-1-ND - Cut Tape (CT) 497-6686-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW50-15 |
Description | TVS DIODE 15VWM 35VC R6 |
Customer Reference | |
Detailed Description | 35V Clamp 1714A (1.714kA) (8/20µs) Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | BZW50-15 Models |
Category | Current - Peak Pulse (10/1000µs) 1714A (1.714kA) (8/20µs) |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 13500pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case R-6, Axial |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 16.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 35V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW50-15RL | STMicroelectronics | 990 | 497-4189-1-ND | 74,12000 Kč | Direct |
| SMC50J15A | STMicroelectronics | 0 | 497-SMC50J15A-ND | 11,92250 Kč | MFR Recommended |
| 5KP15A | Littelfuse Inc. | 174 | 5KP15ALFCT-ND | 71,81000 Kč | Direct |
| 5KP15A | Diotec Semiconductor | 384 | 4878-5KP15ACT-ND | 33,18000 Kč | Direct |
| 5KP15A-TP | MCC (Micro Commercial Components) | 480 | 5KP15A-TPMSCT-ND | 62,57000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 10 | 52,07500 Kč | 520,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,63040 Kč | 3 363,04 Kč |
| 200 | 30,63820 Kč | 6 127,64 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |

