
5KP15A | |
|---|---|
DigiKey Part Number | 4878-5KP15ACT-ND - Cut Tape (CT) 4878-5KP15ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP15A |
Description | TVS DIODE 15VWM 24.4VC P600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 205A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP15A Models |
Category | Current - Peak Pulse (10/1000µs) 205A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 15V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 20,89300 Kč | 208,93 Kč |
| 100 | 13,87760 Kč | 1 387,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,86856 Kč | 5 434,28 Kč |
| 1 000 | 9,90014 Kč | 9 900,14 Kč |
| 1 500 | 9,40655 Kč | 14 109,82 Kč |
| 2 500 | 8,85175 Kč | 22 129,37 Kč |
| 3 500 | 8,52315 Kč | 29 831,02 Kč |
| 5 000 | 8,20379 Kč | 41 018,95 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |


