
5KP15A | |
|---|---|
DigiKey Part Number | 5KP15ALFTR-ND - Tape & Reel (TR) 5KP15ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP15A |
Description | TVS DIODE 15VWM 24.4VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 209A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP15A Models |
Category | Current - Peak Pulse (10/1000µs) 209A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 16.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 24.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLD15U-017-B | Littelfuse Inc. | 36 | SLD15U-017-B-ND | 64,67000 Kč | Similar |
| 5KP15A-TP | MCC (Micro Commercial Components) | 480 | 5KP15A-TPMSCT-ND | 62,57000 Kč | Direct |
| BZW50-15 | STMicroelectronics | 206 | 497-6686-1-ND | 79,79000 Kč | Direct |
| 5KP15A | Diotec Semiconductor | 384 | 4878-5KP15ACT-ND | 33,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 10 | 46,72100 Kč | 467,21 Kč |
| 100 | 32,39360 Kč | 3 239,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 20,74865 Kč | 16 598,92 Kč |
| 1 600 | 20,73553 Kč | 33 176,85 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |


