24.4V Clamp 209A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLD15U-017-B

DigiKey Part Number
SLD15U-017-B-ND
Manufacturer
Manufacturer Product Number
SLD15U-017-B
Description
TVS DIODE 15VWM 24.4VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24.4V Clamp 209A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
SLD15U-017-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
209A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Bulk
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
15V
Package / Case
P600, Axial
Voltage - Breakdown (Min)
16.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
24.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP15ALittelfuse Inc.1745KP15ALFCT-ND71,81000 KčSimilar
5KP15A-E3/54Vishay General Semiconductor - Diodes Division7635KP15A-E3/54GICT-ND88,40000 KčSimilar
5KP15A-TPMCC (Micro Commercial Components)4805KP15A-TPMSCT-ND62,57000 KčSimilar
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
164,67000 Kč64,67 Kč
1042,10100 Kč421,01 Kč
10029,32370 Kč2 932,37 Kč
50023,86086 Kč11 930,43 Kč
1 00022,96656 Kč22 966,56 Kč
Manufacturers Standard Package
Unit Price without VAT:64,67000 Kč
Unit Price with VAT:78,25070 Kč