Direct
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

25LC256T-H/SN | |
|---|---|
DigiKey Part Number | 150-25LC256T-H/SNTR-ND - Tape & Reel (TR) 150-25LC256T-H/SNCT-ND - Cut Tape (CT) 150-25LC256T-H/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25LC256T-H/SN |
Description | IC EEPROM 256KBIT SPI 5MHZ 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 5 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25LC256T-H/SN Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 5 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 6ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC256-H/SN | Microchip Technology | 1 585 | 25LC256-H/SN-ND | 36,96000 Kč | Direct |
| AT25256B-SSHL-B | Microchip Technology | 23 429 | AT25256B-SSHL-B-ND | 18,90000 Kč | Similar |
| M95256-WMN6TP | STMicroelectronics | 3 700 | 497-8691-1-ND | 17,01000 Kč | Direct |
| BR25G256F-3GE2 | Rohm Semiconductor | 10 773 | BR25G256F-3GE2CT-ND | 26,25000 Kč | Similar |
| BR25G256FJ-3GE2 | Rohm Semiconductor | 1 184 | BR25G256FJ-3GE2CT-ND | 24,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 37,04047 Kč | 122 233,55 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |








