
M95256-RMN6TP | |
|---|---|
DigiKey Part Number | 497-6354-2-ND - Tape & Reel (TR) 497-6354-1-ND - Cut Tape (CT) 497-6354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95256-RMN6TP |
Description | IC EEPROM 256KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95256-RMN6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA256-E/SN | Microchip Technology | 664 | 25AA256-E/SN-ND | 35,91000 Kč | Similar |
| 25AA256-I/SM | Microchip Technology | 575 | 25AA256-I/SM-ND | 34,02000 Kč | Similar |
| 25AA256-I/SN | Microchip Technology | 92 | 25AA256-I/SN-ND | 33,18000 Kč | Similar |
| 25AA256T-I/SM | Microchip Technology | 1 327 | 25AA256T-I/SMCT-ND | 37,17000 Kč | Similar |
| 25AA256T-I/SN | Microchip Technology | 4 335 | 25AA256T-I/SNCT-ND | 36,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 15,95800 Kč | 159,58 Kč |
| 25 | 15,53000 Kč | 388,25 Kč |
| 50 | 15,20260 Kč | 760,13 Kč |
| 100 | 14,87080 Kč | 1 487,08 Kč |
| 250 | 14,42648 Kč | 3 606,62 Kč |
| 500 | 14,09008 Kč | 7 045,04 Kč |
| 1 000 | 13,75432 Kč | 13 754,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,31315 Kč | 33 282,88 Kč |
| 5 000 | 12,98302 Kč | 64 915,10 Kč |
| 7 500 | 12,79179 Kč | 95 938,43 Kč |
| 12 500 | 12,55333 Kč | 156 916,62 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

