EEPROM Memory IC 256Kbit SPI 10 MHz 8-SOIJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25AA256T-I/SM

DigiKey Part Number
25AA256T-I/SMTR-ND - Tape & Reel (TR)
25AA256T-I/SMCT-ND - Cut Tape (CT)
25AA256T-I/SMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25AA256T-I/SM
Description
IC EEPROM 256KBIT SPI 8SOIJ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit SPI 10 MHz 8-SOIJ
Datasheet
 Datasheet
EDA/CAD Models
25AA256T-I/SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIJ
Memory Size
Base Product Number
Memory Organization
32K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25AA256-I/SMMicrochip Technology57525AA256-I/SM-ND34,02000 KčDirect
CAT25256XE-T2onsemi1 982488-CAT25256XE-T2CT-ND64,25000 KčSimilar
CAT25256XI-T2onsemi1 992CAT25256XI-T2OSCT-ND22,26000 KčSimilar
M95256-RMN6TPSTMicroelectronics2 645497-6354-1-ND17,01000 KčSimilar
In-Stock: 1 327
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,17000 Kč37,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 10034,10075 Kč71 611,57 Kč
Manufacturers Standard Package
Unit Price without VAT:37,17000 Kč
Unit Price with VAT:44,97570 Kč