
CAT25256XE-T2 | |
|---|---|
DigiKey Part Number | 488-CAT25256XE-T2TR-ND - Tape & Reel (TR) 488-CAT25256XE-T2CT-ND - Cut Tape (CT) 488-CAT25256XE-T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25256XE-T2 |
Description | IC EEPROM 256KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 5 MHz 75 ns 8-SOIC |
Datasheet | Datasheet |
Category | Clock Frequency 5 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 75 ns |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 32K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC256-E/SM | Microchip Technology | 259 | 25LC256-E/SM-ND | 36,12000 Kč | Similar |
| 25LC256-E/SN | Microchip Technology | 2 630 | 25LC256-E/SN-ND | 35,91000 Kč | Similar |
| 25LC256-H/SN | Microchip Technology | 1 585 | 25LC256-H/SN-ND | 36,96000 Kč | Similar |
| 25LC256-I/SM | Microchip Technology | 7 654 | 25LC256-I/SM-ND | 34,02000 Kč | Similar |
| 25LC256-I/SN | Microchip Technology | 3 668 | 25LC256-I/SN-ND | 33,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 60,05400 Kč | 600,54 Kč |
| 25 | 58,31560 Kč | 1 457,89 Kč |
| 50 | 56,99280 Kč | 2 849,64 Kč |
| 100 | 55,66780 Kč | 5 566,78 Kč |
| 250 | 53,91700 Kč | 13 479,25 Kč |
| 500 | 52,60124 Kč | 26 300,62 Kč |
| 1 000 | 51,29790 Kč | 51 297,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 40,00886 Kč | 80 017,72 Kč |
| 4 000 | 38,99628 Kč | 155 985,12 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |

