
25AA256-I/SN | |
|---|---|
DigiKey Part Number | 25AA256-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | 25AA256-I/SN |
Description | IC EEPROM 256KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25AA256-I/SN Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA256-E/SN | Microchip Technology | 664 | 25AA256-E/SN-ND | 35,91000 Kč | Similar |
| AT25256B-SSHL-B | Microchip Technology | 23 429 | AT25256B-SSHL-B-ND | 18,90000 Kč | Similar |
| BR25G256F-3GE2 | Rohm Semiconductor | 10 773 | BR25G256F-3GE2CT-ND | 26,25000 Kč | Similar |
| BR25G256FJ-3GE2 | Rohm Semiconductor | 1 184 | BR25G256FJ-3GE2CT-ND | 24,36000 Kč | Similar |
| BR25S256F-WE2 | Rohm Semiconductor | 1 585 | BR25S256F-WE2CT-ND | 35,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |


