
BR25G256FJ-3GE2 | |
|---|---|
DigiKey Part Number | BR25G256FJ-3GE2TR-ND - Tape & Reel (TR) BR25G256FJ-3GE2CT-ND - Cut Tape (CT) BR25G256FJ-3GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25G256FJ-3GE2 |
Description | IC EEPROM 256KBIT SPI 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR25G256FJ-3GE2 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25G256FJ-5AE2 | Rohm Semiconductor | 2 484 | 846-BR25G256FJ-5AE2CT-ND | 16,17000 Kč | MFR Recommended |
| M95256-DRMN8TP/K | STMicroelectronics | 6 124 | 497-16050-1-ND | 24,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 22,93000 Kč | 229,30 Kč |
| 25 | 22,30000 Kč | 557,50 Kč |
| 50 | 21,82120 Kč | 1 091,06 Kč |
| 100 | 21,33190 Kč | 2 133,19 Kč |
| 250 | 20,68556 Kč | 5 171,39 Kč |
| 500 | 20,19672 Kč | 10 098,36 Kč |
| 1 000 | 19,70935 Kč | 19 709,35 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

