
M95256-DRMN8TP/K | |
|---|---|
DigiKey Part Number | 497-16050-2-ND - Tape & Reel (TR) 497-16050-1-ND - Cut Tape (CT) 497-16050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95256-DRMN8TP/K |
Description | IC EEPROM 256KBIT SPI 20MHZ 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 5 MHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | M95256-DRMN8TP/K Models |
Category | Clock Frequency 5 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SO |
Memory Organization 32K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA256-E/SN | Microchip Technology | 664 | 25AA256-E/SN-ND | 35,91000 Kč | Similar |
| BR25G256FJ-3GE2 | Rohm Semiconductor | 1 184 | BR25G256FJ-3GE2CT-ND | 24,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 23,11900 Kč | 231,19 Kč |
| 25 | 22,48480 Kč | 562,12 Kč |
| 50 | 21,99340 Kč | 1 099,67 Kč |
| 100 | 21,50410 Kč | 2 150,41 Kč |
| 250 | 20,85100 Kč | 5 212,75 Kč |
| 500 | 20,35798 Kč | 10 178,99 Kč |
| 1 000 | 19,86684 Kč | 19 866,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,22316 Kč | 48 057,90 Kč |
| 5 000 | 18,74269 Kč | 93 713,45 Kč |
| 7 500 | 18,46486 Kč | 138 486,45 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |


