
BR25G256FJ-5AE2 | |
|---|---|
DigiKey Part Number | 846-BR25G256FJ-5AE2TR-ND - Tape & Reel (TR) 846-BR25G256FJ-5AE2CT-ND - Cut Tape (CT) 846-BR25G256FJ-5AE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25G256FJ-5AE2 |
Description | 256KBIT, SPI BUS, SERIAL EEPROM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Memory Organization 32K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 3.5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 15,26600 Kč | 152,66 Kč |
| 25 | 14,84960 Kč | 371,24 Kč |
| 50 | 14,53480 Kč | 726,74 Kč |
| 100 | 14,21560 Kč | 1 421,56 Kč |
| 250 | 13,79232 Kč | 3 448,08 Kč |
| 500 | 13,47106 Kč | 6 735,53 Kč |
| 1 000 | 13,15042 Kč | 13 150,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,72916 Kč | 31 822,90 Kč |
| 5 000 | 12,41385 Kč | 62 069,25 Kč |
| 7 500 | 12,23117 Kč | 91 733,78 Kč |
| 12 500 | 12,00330 Kč | 150 041,25 Kč |
| 17 500 | 11,85477 Kč | 207 458,48 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

