EEPROM Memory IC 256Kbit SPI 20 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25S256F-WE2

DigiKey Part Number
BR25S256F-WE2TR-ND - Tape & Reel (TR)
BR25S256F-WE2CT-ND - Cut Tape (CT)
BR25S256F-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25S256F-WE2
Description
IC EEPROM 256KBIT SPI 20MHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit SPI 20 MHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR25S256F-WE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
20 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Memory Organization
32K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR25G256FJ-3GE2Rohm Semiconductor1 184BR25G256FJ-3GE2CT-ND24,36000 KčSimilar
25LC256-H/SNMicrochip Technology1 58525LC256-H/SN-ND36,96000 KčSimilar
25LC256T-H/SNMicrochip Technology0150-25LC256T-H/SNCT-ND40,53000 KčSimilar
AT25256B-SSHL-BMicrochip Technology23 429AT25256B-SSHL-B-ND18,90000 KčSimilar
AT25256B-SSHL-TMicrochip Technology3 119AT25256B-SSHL-TCT-ND20,16000 KčSimilar
In-Stock: 1 585
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
1033,68100 Kč336,81 Kč
2532,72320 Kč818,08 Kč
5031,99260 Kč1 599,63 Kč
10031,25760 Kč3 125,76 Kč
25030,28668 Kč7 571,67 Kč
50029,55552 Kč14 777,76 Kč
1 00028,82962 Kč28 829,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50028,39182 Kč70 979,55 Kč
Manufacturers Standard Package
Unit Price without VAT:35,91000 Kč
Unit Price with VAT:43,45110 Kč