EEPROM Memory IC 256Kbit SPI 20 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25G256F-3GE2

DigiKey Part Number
BR25G256F-3GE2TR-ND - Tape & Reel (TR)
BR25G256F-3GE2CT-ND - Cut Tape (CT)
BR25G256F-3GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25G256F-3GE2
Description
IC EEPROM 256KBIT SPI 20MHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit SPI 20 MHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR25G256F-3GE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
20 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Memory Organization
32K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR25G256FJ-3GE2Rohm Semiconductor1 184BR25G256FJ-3GE2CT-ND24,36000 KčMFR Recommended
M95256-DRMN8TP/KSTMicroelectronics6 124497-16050-1-ND24,57000 KčSimilar
In-Stock: 10 773
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1024,54700 Kč245,47 Kč
2523,86200 Kč596,55 Kč
5023,34560 Kč1 167,28 Kč
10022,82270 Kč2 282,27 Kč
25022,12768 Kč5 531,92 Kč
50021,60358 Kč10 801,79 Kč
1 00021,08115 Kč21 081,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,39704 Kč50 992,60 Kč
5 00019,88653 Kč99 432,65 Kč
7 50019,59150 Kč146 936,25 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč