
M95256-DRMN3TP/K | |
|---|---|
DigiKey Part Number | 497-14452-2-ND - Tape & Reel (TR) 497-14452-1-ND - Cut Tape (CT) 497-14452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95256-DRMN3TP/K |
Description | IC EEPROM 256KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 5 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95256-DRMN3TP/K Models |
Category | Clock Frequency 5 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 32K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA256-E/SN | Microchip Technology | 664 | 25AA256-E/SN-ND | 35,91000 Kč | Similar |
| 25AA256-I/SN | Microchip Technology | 92 | 25AA256-I/SN-ND | 33,18000 Kč | Similar |
| 25AA256T-I/SN | Microchip Technology | 4 335 | 25AA256T-I/SNCT-ND | 36,33000 Kč | Similar |
| 25LC256-E/SM | Microchip Technology | 259 | 25LC256-E/SM-ND | 36,12000 Kč | Similar |
| 25LC256-E/SN | Microchip Technology | 2 630 | 25LC256-E/SN-ND | 35,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 29,08200 Kč | 290,82 Kč |
| 25 | 28,27160 Kč | 706,79 Kč |
| 50 | 27,64600 Kč | 1 382,30 Kč |
| 100 | 27,02440 Kč | 2 702,44 Kč |
| 250 | 26,19628 Kč | 6 549,07 Kč |
| 500 | 25,57178 Kč | 12 785,89 Kč |
| 1 000 | 24,95024 Kč | 24 950,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,13728 Kč | 60 343,20 Kč |
| 5 000 | 23,53137 Kč | 117 656,85 Kč |
| 7 500 | 23,18129 Kč | 173 859,68 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |


