Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24LC21T-I/SN | |
|---|---|
DigiKey Part Number | 24LC21T-I/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24LC21T-I/SN |
Description | IC EEPROM 1KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24LC21T-I/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 10ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC21-I/SN | Microchip Technology | 0 | 24LC21-I/SN-ND | 11,64129 Kč | Direct |
| 24AA014HT-I/SN | Microchip Technology | 171 | 24AA014HT-I/SNCT-ND | 7,77000 Kč | Similar |
| 24AA014T-I/SN | Microchip Technology | 0 | 24AA014T-I/SN-ND | 7,76086 Kč | Similar |
| 24AA01HT-I/SN | Microchip Technology | 0 | 24AA01HT-I/SNTR-ND | 6,46738 Kč | Similar |
| 24AA01T-I/SN | Microchip Technology | 2 588 | 24AA01T-I/SNCT-ND | 6,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 11,64129 Kč | 38 416,26 Kč |
| Unit Price without VAT: | 11,64129 Kč |
|---|---|
| Unit Price with VAT: | 14,08596 Kč |





