Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24LC014HT-E/SN | |
|---|---|
DigiKey Part Number | 24LC014HT-E/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24LC014HT-E/SN |
Description | IC EEPROM 1KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 1 MHz 400 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24LC014HT-E/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 400 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC014H-E/SN | Microchip Technology | 0 | 24LC014H-E/SN-ND | 9,37771 Kč | Direct |
| 24LC014T-E/SN | Microchip Technology | 0 | 24LC014T-E/SN-ND | 9,37771 Kč | Similar |
| 24LC01BHT-E/SN | Microchip Technology | 0 | 24LC01BHT-E/SN-ND | 7,76086 Kč | Similar |
| 24LC01BT-E/SN | Microchip Technology | 18 095 | 24LC01BT-E/SNCT-ND | 7,77000 Kč | Similar |
| AT24C01D-SSHM-B | Microchip Technology | 18 902 | AT24C01D-SSHM-B-ND | 4,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 9,37771 Kč | 30 946,44 Kč |
| Unit Price without VAT: | 9,37771 Kč |
|---|---|
| Unit Price with VAT: | 11,34703 Kč |






