EEPROM Memory IC 1Kbit I2C 400 kHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24T01F-WE2

DigiKey Part Number
BR24T01F-WE2TR-ND - Tape & Reel (TR)
BR24T01F-WE2CT-ND - Cut Tape (CT)
BR24T01F-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24T01F-WE2
Description
IC EEPROM 1KBIT I2C 400KHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 400 kHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR24T01F-WE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Memory Organization
128 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G02FJ-5E2Rohm Semiconductor2 428846-BR24G02FJ-5E2CT-ND6,93000 KčMFR Recommended
BR24G01F-3GTE2Rohm Semiconductor2BR24G01F-3GTE2CT-ND3,57000 KčSimilar
24AA01-I/SNMicrochip Technology51924AA01-I/SN-ND5,88000 KčSimilar
24AA01/SNMicrochip Technology1 04924AA01/SN-ND5,88000 KčSimilar
24AA014-I/SNMicrochip Technology17424AA014-I/SN-ND7,35000 KčSimilar
In-Stock: 162
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
106,55100 Kč65,51 Kč
256,37480 Kč159,37 Kč
506,24900 Kč312,45 Kč
1006,11670 Kč611,67 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,49854 Kč13 746,35 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč