Similar
Similar
Similar
Similar
Similar

BR24A01AFJ-WME2 | |
|---|---|
DigiKey Part Number | BR24A01AFJ-WME2TR-ND - Tape & Reel (TR) BR24A01AFJ-WME2CT-ND - Cut Tape (CT) BR24A01AFJ-WME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24A01AFJ-WME2 |
Description | IC EEPROM 1KBIT I2C 400KHZ 8SOPJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24A01AFJ-WME2 Models |
Category | Clock Frequency 400 kHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP-J |
Memory Organization 128 x 8 | Base Product Number |
Memory Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA01HT-I/SN | Microchip Technology | 0 | 24AA01HT-I/SNTR-ND | 6,46738 Kč | Similar |
| 24LC014T-E/SN | Microchip Technology | 0 | 24LC014T-E/SN-ND | 9,37771 Kč | Similar |
| 24LC01BH-I/SN | Microchip Technology | 713 | 24LC01BH-I/SN-ND | 5,87940 Kč | Similar |
| 24LC01BT/SN | Microchip Technology | 8 538 | 24LC01BT/SNCT-ND | 6,51000 Kč | Similar |
| AT24CS01-SSHM-T | Microchip Technology | 4 298 | AT24CS01-SSHM-TCT-ND | 5,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,27388 Kč | 20 684,70 Kč |
| Unit Price without VAT: | 8,27388 Kč |
|---|---|
| Unit Price with VAT: | 10,01139 Kč |



