24LC014T-E/SN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,37771 Kč
Datasheet

Similar


Microchip Technology
In Stock: 18 095
Unit Price: 7,77000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 18 902
Unit Price: 4,20000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 842
Unit Price: 4,41000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 900
Unit Price: 9,03000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,76086 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,76086 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 23,92932 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 950
Unit Price: 13,14000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2
Unit Price: 3,57000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 162
Unit Price: 6,93000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC014T-E/SN

DigiKey Part Number
24LC014T-E/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24LC014T-E/SN
Description
IC EEPROM 1KBIT I2C 400KHZ 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
24LC014T-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 125°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
128 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC014HT-E/SNMicrochip Technology024LC014HT-E/SN-ND9,37771 KčSimilar
24LC01BT-E/SNMicrochip Technology18 09524LC01BT-E/SNCT-ND7,77000 KčSimilar
AT24C01D-SSHM-BMicrochip Technology18 902AT24C01D-SSHM-B-ND4,20000 KčSimilar
AT24C01D-SSHM-TMicrochip Technology2 842AT24C01D-SSHM-TCT-ND4,41000 KčSimilar
24LC014-E/SNMicrochip Technology90024LC014-E/SN-ND9,03000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 3009,37771 Kč30 946,44 Kč
Manufacturers Standard Package
Unit Price without VAT:9,37771 Kč
Unit Price with VAT:11,34703 Kč