Direct
Similar
Similar
Similar
Similar
Similar

24LC01BH-E/SN | |
|---|---|
DigiKey Part Number | 24LC01BH-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | 24LC01BH-E/SN |
Description | IC EEPROM 1KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24LC01BH-E/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC01BHT-E/SN | Microchip Technology | 0 | 24LC01BHT-E/SN-ND | 7,76086 Kč | Direct |
| 24LC014H-E/SN | Microchip Technology | 0 | 24LC014H-E/SN-ND | 9,37771 Kč | Similar |
| 24LC01B-E/SN | Microchip Technology | 232 | 24LC01B-E/SN-ND | 7,35000 Kč | Similar |
| BR24G01FJ-3AGTE2 | Rohm Semiconductor | 0 | BR24G01FJ-3AGTE2-ND | 6,64839 Kč | Similar |
| BR24T01FJ-WE2 | Rohm Semiconductor | 0 | BR24T01FJ-WE2CT-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 7,76086 Kč | 8 536,95 Kč |
| Unit Price without VAT: | 7,76086 Kč |
|---|---|
| Unit Price with VAT: | 9,39064 Kč |




