EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C01-RMN6P

DigiKey Part Number
497-8556-ND
Manufacturer
Manufacturer Product Number
M24C01-RMN6P
Description
IC EEPROM 1KBIT I2C 400KHZ 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M24C01-RMN6P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Bulk
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.8V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
128 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24C01-RMN6TPSTMicroelectronics789497-8629-1-ND4,20000 KčSimilar
24AA01-I/SNMicrochip Technology62224AA01-I/SN-ND5,88000 KčSimilar
24AA014-I/SNMicrochip Technology17424AA014-I/SN-ND7,35000 KčSimilar
24AA014H-I/SNMicrochip Technology67724AA014H-I/SN-ND7,35000 KčSimilar
24LC01B-E/SNMicrochip Technology23324LC01B-E/SN-ND7,35000 KčSimilar
In-Stock: 1 880
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
104,09500 Kč40,95 Kč
253,98960 Kč99,74 Kč
503,90980 Kč195,49 Kč
1003,83000 Kč383,00 Kč
2503,72336 Kč930,84 Kč
5003,64190 Kč1 820,95 Kč
2 0003,47717 Kč6 954,34 Kč
6 0003,34684 Kč20 081,04 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč