BR24C01-WMN6TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1 257
Unit Price: 24,15000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 622
Unit Price: 5,88000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 174
Unit Price: 7,35000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 677
Unit Price: 7,35000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 201
Unit Price: 7,77000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,76086 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,46738 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,46738 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 588
Unit Price: 6,51000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 900
Unit Price: 9,03000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 026
Unit Price: 7,35000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,37771 Kč
Datasheet

Similar


Microchip Technology
In Stock: 483
Unit Price: 7,35000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,37771 Kč
Datasheet
EEPROM Memory IC 1Kbit I2C 400 kHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24C01-WMN6TP

DigiKey Part Number
BR24C01-WMN6TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR24C01-WMN6TP
Description
IC EEPROM 1KBIT I2C 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 400 kHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes