
BR24C21FJ-E2 | |
|---|---|
DigiKey Part Number | BR24C21FJ-E2TR-ND - Tape & Reel (TR) BR24C21FJ-E2CT-ND - Cut Tape (CT) BR24C21FJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24C21FJ-E2 |
Description | IC EEPROM 1KBIT I2C 400KHZ 8SOPJ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24C21FJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 10ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 22,65700 Kč | 226,57 Kč |
| 25 | 22,02280 Kč | 550,57 Kč |
| 50 | 21,54820 Kč | 1 077,41 Kč |
| 100 | 21,06940 Kč | 2 106,94 Kč |
| 250 | 20,43104 Kč | 5 107,76 Kč |
| 500 | 19,94810 Kč | 9 974,05 Kč |
| 1 000 | 19,46683 Kč | 19 466,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,83638 Kč | 47 090,95 Kč |
| 5 000 | 18,36577 Kč | 91 828,85 Kč |
| 7 500 | 18,09358 Kč | 135 701,85 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

