24AA014T-I/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 174
Unit Price: 7,35000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 588
Unit Price: 6,47000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,29150 Kč
Datasheet

Similar


Microchip Technology
In Stock: 4 298
Unit Price: 5,88000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 6,64839 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 228
Unit Price: 6,93000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 162
Unit Price: 6,93000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 875
Unit Price: 11,97000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 789
Unit Price: 4,20000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 322
Unit Price: 4,41000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 654
Unit Price: 4,20000 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 5,40347 Kč
Datasheet
EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24AA014T-I/SN

DigiKey Part Number
24AA014T-I/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24AA014T-I/SN
Description
IC EEPROM 1KBIT I2C 400KHZ 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
24AA014T-I/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
128 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA014-I/SNMicrochip Technology17424AA014-I/SN-ND7,35000 KčDirect
24AA01T-I/SNMicrochip Technology2 58824AA01T-I/SNCT-ND6,47000 KčSimilar
AT24CS01-SSHM-BMicrochip Technology0AT24CS01-SSHM-B-ND5,29150 KčSimilar
AT24CS01-SSHM-TMicrochip Technology4 298AT24CS01-SSHM-TCT-ND5,88000 KčSimilar
BR24G01FJ-3AGTE2Rohm Semiconductor0BR24G01FJ-3AGTE2-ND6,64839 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 3007,76086 Kč25 610,84 Kč
Manufacturers Standard Package
Unit Price without VAT:7,76086 Kč
Unit Price with VAT:9,39064 Kč