
M24C01-WMN6TP | |
|---|---|
DigiKey Part Number | 497-8631-2-ND - Tape & Reel (TR) 497-8631-1-ND - Cut Tape (CT) 497-8631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C01-WMN6TP |
Description | IC EEPROM 1KBIT I2C 400KHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C01-WMN6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24C01-RMN6TP | STMicroelectronics | 789 | 497-8629-1-ND | 4,20000 Kč | Direct |
| M24C01-WMN6P | STMicroelectronics | 8 322 | 497-8558-5-ND | 4,41000 Kč | Similar |
| 24LC01B-I/SN | Microchip Technology | 4 608 | 24LC01B-I/SN-ND | 5,88000 Kč | Direct |
| 24AA01-I/SN | Microchip Technology | 519 | 24AA01-I/SN-ND | 5,88000 Kč | Similar |
| 24AA01/SN | Microchip Technology | 1 049 | 24AA01/SN-ND | 5,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 4,05300 Kč | 40,53 Kč |
| 25 | 3,95600 Kč | 98,90 Kč |
| 50 | 3,88040 Kč | 194,02 Kč |
| 100 | 3,80270 Kč | 380,27 Kč |
| 250 | 3,69648 Kč | 924,12 Kč |
| 500 | 3,61502 Kč | 1 807,51 Kč |
| 1 000 | 3,53354 Kč | 3 533,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,42544 Kč | 8 563,60 Kč |
| 5 000 | 3,34376 Kč | 16 718,80 Kč |
| 7 500 | 3,29618 Kč | 24 721,35 Kč |
| 12 500 | 3,23653 Kč | 40 456,62 Kč |
| 17 500 | 3,19746 Kč | 55 955,55 Kč |
| 25 000 | 3,15627 Kč | 78 906,75 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |


