Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar

AT24CS01-SSHM-B | |
|---|---|
DigiKey Part Number | AT24CS01-SSHM-B-ND |
Manufacturer | |
Manufacturer Product Number | AT24CS01-SSHM-B |
Description | IC EEPROM 1KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT24CS01-SSHM-B Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA014-I/SN | Microchip Technology | 174 | 24AA014-I/SN-ND | 7,35000 Kč | Similar |
| 24AA014H-I/SN | Microchip Technology | 552 | 24AA014H-I/SN-ND | 7,35000 Kč | Similar |
| 24AA014HT-I/SN | Microchip Technology | 171 | 24AA014HT-I/SNCT-ND | 7,77000 Kč | Similar |
| 24AA014T-I/SN | Microchip Technology | 0 | 24AA014T-I/SN-ND | 7,76086 Kč | Similar |
| AT24C01C-SSHM-B | Microchip Technology | 3 376 | AT24C01C-SSHM-B-ND | 4,99750 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,29150 Kč | 529,15 Kč |
| Unit Price without VAT: | 5,29150 Kč |
|---|---|
| Unit Price with VAT: | 6,40272 Kč |





