
BR24L01AF-WE2 | |
|---|---|
DigiKey Part Number | BR24L01AF-WE2TR-ND - Tape & Reel (TR) BR24L01AF-WE2CT-ND - Cut Tape (CT) BR24L01AF-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24L01AF-WE2 |
Description | IC EEPROM 1KBIT I2C 400KHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24L01AF-WE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 128 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G01F-3GTE2 | Rohm Semiconductor | 2 | BR24G01F-3GTE2CT-ND | 3,57000 Kč | Similar |
| BR24T01F-WE2 | Rohm Semiconductor | 162 | BR24T01F-WE2CT-ND | 6,93000 Kč | Similar |
| 24AA014-I/SN | Microchip Technology | 174 | 24AA014-I/SN-ND | 7,35000 Kč | Similar |
| 24AA014H-I/SN | Microchip Technology | 552 | 24AA014H-I/SN-ND | 7,35000 Kč | Similar |
| 24AA014HT-I/SN | Microchip Technology | 171 | 24AA014HT-I/SNCT-ND | 7,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 6,53000 Kč | 65,30 Kč |
| 25 | 6,36640 Kč | 159,16 Kč |
| 50 | 6,23640 Kč | 311,82 Kč |
| 100 | 6,10620 Kč | 610,62 Kč |
| 250 | 5,92900 Kč | 1 482,25 Kč |
| 500 | 5,79460 Kč | 2 897,30 Kč |
| 1 000 | 5,66001 Kč | 5 660,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,85282 Kč | 17 132,05 Kč |
| 5 000 | 6,68581 Kč | 33 429,05 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

