Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

24LC16BHT-E/MNY | |
|---|---|
DigiKey Part Number | 24LC16BHT-E/MNY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24LC16BHT-E/MNY |
Description | IC EEPROM 16KBIT I2C 8TDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 24LC16BHT-E/MNY Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TDFN (2x3) |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA16T-E/MNY | Microchip Technology | 0 | 24AA16T-E/MNY-ND | 11,64129 Kč | Similar |
| 24LC16BT-E/MNY | Microchip Technology | 8 693 | 24LC16BT-E/MNYCT-ND | 11,55000 Kč | Parametric Equivalent |
| BR24G16NUX-3ATTR | Rohm Semiconductor | 3 795 | BR24G16NUX-3ATCT-ND | 8,40000 Kč | Similar |
| BR24T16NUX-WTR | Rohm Semiconductor | 2 676 | BR24T16NUX-WCT-ND | 9,87000 Kč | Similar |
| CAT24C16HU4I-GT3 | onsemi | 6 093 | CAT24C16HU4I-GT3OSCT-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 11,64129 Kč | 38 416,26 Kč |
| Unit Price without VAT: | 11,64129 Kč |
|---|---|
| Unit Price with VAT: | 14,08596 Kč |






