FT24C16A-UNR-T is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 4,10819 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 931
Unit Price: 9,24000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,64129 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 099
Unit Price: 9,03000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,64129 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 475
Unit Price: 9,24000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 8 693
Unit Price: 11,55000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 393
Unit Price: 9,24000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 15
Unit Price: 11,97000 Kč
Datasheet
EEPROM Memory IC 16Kbit I2C 1 MHz 550 ns 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT24C16A-UNR-T

DigiKey Part Number
1219-1130-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FT24C16A-UNR-T
Description
IC EEPROM 16KBIT I2C 8DFN
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 1 MHz 550 ns 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
FT24C16A-UNR-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Discontinued at DigiKey
Access Time
550 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.8V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-DFN (2x3)
Memory Organization
2K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FT24C16A-ENR-TFremont Micro Devices Ltd01219-1244-2-ND4,10819 KčParametric Equivalent
24AA16HT-I/MNYMicrochip Technology2 93124AA16HT-I/MNYCT-ND9,24000 KčSimilar
24AA16T-E/MNYMicrochip Technology024AA16T-E/MNY-ND11,64129 KčSimilar
24AA16T-I/MNYMicrochip Technology1 09924AA16T-I/MNYCT-ND9,03000 KčSimilar
24LC16BHT-E/MNYMicrochip Technology024LC16BHT-E/MNY-ND11,64129 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes