
M24C16-DRMF3TG/K | |
|---|---|
DigiKey Part Number | 497-15361-2-ND - Tape & Reel (TR) 497-15361-1-ND - Cut Tape (CT) 497-15361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C16-DRMF3TG/K |
Description | IC EEPROM 16KBIT I2C 8MLP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns 8-MLP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24C16-DRMF3TG/K Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 2K x 8 | Supplier Device Package 8-MLP (2x3) |
Memory Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G16NUX-3TTR | Rohm Semiconductor | 3 765 | BR24G16NUX-3TCT-ND | 0,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 11,17100 Kč | 111,71 Kč |
| 25 | 10,87680 Kč | 271,92 Kč |
| 50 | 10,65020 Kč | 532,51 Kč |
| 100 | 10,42130 Kč | 1 042,13 Kč |
| 250 | 10,11432 Kč | 2 528,58 Kč |
| 500 | 9,88208 Kč | 4 941,04 Kč |
| 1 000 | 9,64963 Kč | 9 649,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,34344 Kč | 23 358,60 Kč |
| 5 000 | 9,11376 Kč | 45 568,80 Kč |
| 7 500 | 8,98051 Kč | 67 353,83 Kč |
| 12 500 | 8,81412 Kč | 110 176,50 Kč |
| 17 500 | 8,70554 Kč | 152 346,95 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |








