
STM32C031G6U3 | |
|---|---|
DigiKey Part Number | 497-STM32C031G6U3-ND |
Manufacturer | |
Manufacturer Product Number | STM32C031G6U3 |
Description | IC MCU 32BIT 32KB FLASH 28UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 28-UFQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STM32C031G6U3 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 17x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SMBus, SPI, UART/USART | Supplier Device Package 28-UFQFPN (4x4) |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | Package / Case 28-UFQFN |
Number of I/O 26 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 21,94300 Kč | 219,43 Kč |
| 25 | 19,88920 Kč | 497,23 Kč |
| 100 | 17,63200 Kč | 1 763,20 Kč |
| 250 | 16,55652 Kč | 4 139,13 Kč |
| 500 | 15,90724 Kč | 7 953,62 Kč |
| 1 000 | 15,37306 Kč | 15 373,06 Kč |
| 2 500 | 14,80896 Kč | 37 022,40 Kč |
| 5 000 | 14,46901 Kč | 72 345,05 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |






