
BR24G16NUX-3TTR | |
|---|---|
DigiKey Part Number | BR24G16NUX-3TTR-ND - Tape & Reel (TR) BR24G16NUX-3TCT-ND - Cut Tape (CT) BR24G16NUX-3TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G16NUX-3TTR |
Description | IC EEPROM 16KBIT VSON008X2030 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BR24G16NUX-3TTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package VSON008X2030 |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G16NUX-3ATTR | Rohm Semiconductor | 3 795 | BR24G16NUX-3ATCT-ND | 8,40000 Kč | Similar |
| BR24T16NUX-WTR | Rohm Semiconductor | 2 676 | BR24T16NUX-WCT-ND | 9,87000 Kč | Similar |
| M24C16-DRMF3TG/K | STMicroelectronics | 15 | 497-15361-1-ND | 11,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 10,12100 Kč | 101,21 Kč |
| 25 | 9,86080 Kč | 246,52 Kč |
| 50 | 9,65900 Kč | 482,95 Kč |
| 100 | 9,45330 Kč | 945,33 Kč |
| 250 | 9,17612 Kč | 2 294,03 Kč |
| 500 | 8,96614 Kč | 4 483,07 Kč |
| 1 000 | 8,75596 Kč | 8 755,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,33794 Kč | 33 351,76 Kč |
| 8 000 | 8,13140 Kč | 65 051,20 Kč |
| 12 000 | 8,01179 Kč | 96 141,48 Kč |
| 20 000 | 7,86255 Kč | 157 251,00 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |











