
BR24G16NUX-3ATTR | |
|---|---|
DigiKey Part Number | BR24G16NUX-3ATTR-ND - Tape & Reel (TR) BR24G16NUX-3ATCT-ND - Cut Tape (CT) BR24G16NUX-3ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G16NUX-3ATTR |
Description | IC EEPROM 16KBIT I2C 8VSON |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BR24G16NUX-3ATTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package VSON008X2030 |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G16NUX-5TR | Rohm Semiconductor | 1 855 | 846-BR24G16NUX-5TRCT-ND | 10,71000 Kč | MFR Recommended |
| BR24G16NUX-3TTR | Rohm Semiconductor | 3 765 | BR24G16NUX-3TCT-ND | 10,71000 Kč | Similar |
| BR24T16NUX-WTR | Rohm Semiconductor | 2 676 | BR24T16NUX-WCT-ND | 9,87000 Kč | Similar |
| 24LC16BHT-E/MNY | Microchip Technology | 0 | 24LC16BHT-E/MNY-ND | 11,64129 Kč | Similar |
| 24LC16BHT-I/MNY | Microchip Technology | 3 475 | 24LC16BHT-I/MNYCT-ND | 9,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 25 | 7,77760 Kč | 194,44 Kč |
| 50 | 7,61380 Kč | 380,69 Kč |
| 100 | 7,45220 Kč | 745,22 Kč |
| 250 | 7,23508 Kč | 1 808,77 Kč |
| 500 | 7,07002 Kč | 3 535,01 Kč |
| 1 000 | 6,90435 Kč | 6 904,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,57484 Kč | 26 299,36 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

