EEPROM Memory IC 16Kbit I2C 400 kHz VSON008X2030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24T16NUX-WTR

DigiKey Part Number
BR24T16NUX-WTR-ND - Tape & Reel (TR)
BR24T16NUX-WCT-ND - Cut Tape (CT)
BR24T16NUX-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24T16NUX-WTR
Description
IC EEPROM 16KBIT VSON008X2030
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz VSON008X2030
Datasheet
 Datasheet
EDA/CAD Models
BR24T16NUX-WTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
VSON008X2030
Memory Size
Base Product Number
Memory Organization
2K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G16NUX-5TRRohm Semiconductor1 855846-BR24G16NUX-5TRCT-ND10,71000 KčMFR Recommended
BR24G16NUX-3ATTRRohm Semiconductor3 795BR24G16NUX-3ATCT-ND8,40000 KčSimilar
BR24G16NUX-3TTRRohm Semiconductor3 765BR24G16NUX-3TCT-ND10,71000 KčSimilar
24LC16BHT-E/MNYMicrochip Technology024LC16BHT-E/MNY-ND11,64129 KčSimilar
24LC16BHT-I/MNYMicrochip Technology3 47524LC16BHT-I/MNYCT-ND9,24000 KčSimilar
In-Stock: 2 676
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
109,19700 Kč91,97 Kč
258,96200 Kč224,05 Kč
508,77720 Kč438,86 Kč
1008,59030 Kč859,03 Kč
2508,33956 Kč2 084,89 Kč
5008,14974 Kč4 074,87 Kč
1 0007,95950 Kč7 959,50 Kč
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč