EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC16BT-I/MNY

DigiKey Part Number
24LC16BT-I/MNYTR-ND - Tape & Reel (TR)
24LC16BT-I/MNYCT-ND - Cut Tape (CT)
24LC16BT-I/MNYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24LC16BT-I/MNY
Description
IC EEPROM 16KBIT I2C 8TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
24LC16BT-I/MNY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TDFN (2x3)
Memory Organization
2K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA16HT-I/MNYMicrochip Technology2 93124AA16HT-I/MNYCT-ND9,24000 KčSimilar
24AA16T-I/MNYMicrochip Technology1 09924AA16T-I/MNYCT-ND9,03000 KčSimilar
24LC16BT-E/MNYMicrochip Technology8 69324LC16BT-E/MNYCT-ND11,55000 KčSimilar
24LC16BHT-I/MNYMicrochip Technology3 47524LC16BHT-I/MNYCT-ND9,24000 KčParametric Equivalent
M24C16-DRMF3TG/KSTMicroelectronics15497-15361-1-ND11,97000 KčSimilar
In-Stock: 2 393
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 3008,60924 Kč28 410,49 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč