Similar
Similar

24AA16T-E/MNY | |
|---|---|
DigiKey Part Number | 24AA16T-E/MNY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24AA16T-E/MNY |
Description | IC EEPROM 16KBIT I2C 8TDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 24AA16T-E/MNY Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TDFN (2x3) |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FT24C16A-UNR-T | Fremont Micro Devices Ltd | 0 | 1219-1130-2-ND | 0,00000 Kč | Similar |
| M24C16-DRMF3TG/K | STMicroelectronics | 15 | 497-15361-1-ND | 11,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 11,64129 Kč | 38 416,26 Kč |
| Unit Price without VAT: | 11,64129 Kč |
|---|---|
| Unit Price with VAT: | 14,08596 Kč |



