24LC025-E/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 9,37771 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,37771 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,40760 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,40760 Kč
Datasheet

Upgrade


Rohm Semiconductor
In Stock: 0
Unit Price: 12,29139 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 9,83311 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 6,93000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet

Similar


onsemi
In Stock: 5 624
Unit Price: 7,98000 Kč
Datasheet

Similar


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 2,38499 Kč
Datasheet

Similar


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 2,12441 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 10 736
Unit Price: 7,98000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 19 730
Unit Price: 3,78000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 750
Unit Price: 3,78000 Kč
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC025-E/SN

DigiKey Part Number
24LC025-E/SN-ND
Manufacturer
Manufacturer Product Number
24LC025-E/SN
Description
IC EEPROM 2KBIT I2C 400KHZ 8SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
24LC025-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 125°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC025T-E/SNMicrochip Technology024LC025T-E/SN-ND9,37771 KčDirect
24LC024H-E/SNMicrochip Technology024LC024H-E/SN-ND9,37771 KčSimilar
34AA02-E/SNMicrochip Technology034AA02-E/SN-ND8,40760 KčSimilar
34LC02-E/SNMicrochip Technology034LC02-E/SN-ND8,40760 KčSimilar
BR24A02FJ-WME2Rohm Semiconductor0BR24A02FJ-WME2CT-ND12,29139 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
9009,37771 Kč8 439,94 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,37771 Kč
Unit Price with VAT:11,34703 Kč