24LC014HT-E/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 10,99455 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,99455 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,73097 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,73097 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 300
Unit Price: 4,40960 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 733
Unit Price: 4,83000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 5,88000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 480
Unit Price: 5,04000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 772
Unit Price: 6,72000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 640
Unit Price: 10,29000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 7,33284 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 9,03000 Kč
Datasheet
EEPROM Memory IC 1Kbit I2C 1 MHz 400 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC014HT-E/ST

DigiKey Part Number
24LC014HT-E/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24LC014HT-E/ST
Description
IC EEPROM 1KBIT I2C 1MHZ 8TSSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 1 MHz 400 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
24LC014HT-E/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
400 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 125°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
128 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC014H-E/STMicrochip Technology024LC014H-E/ST-ND10,99455 KčDirect
24LC014T-E/STMicrochip Technology024LC014T-E/ST-ND10,99455 KčSimilar
24LC01BHT-E/STMicrochip Technology024LC01BHT-E/ST-ND8,73097 KčSimilar
24LC01BT-E/STMicrochip Technology024LC01BT-E/STTR-ND8,73097 KčSimilar
AT24C01D-XHM-BMicrochip Technology3 300AT24C01D-XHM-B-ND4,40960 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,99455 Kč27 486,38 Kč
Manufacturers Standard Package
Unit Price without VAT:10,99455 Kč
Unit Price with VAT:13,30341 Kč