
BR24G01FVM-3AGTTR | |
|---|---|
DigiKey Part Number | BR24G01FVM-3AGTTR-ND - Tape & Reel (TR) BR24G01FVM-3AGTCT-ND - Cut Tape (CT) BR24G01FVM-3AGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G01FVM-3AGTTR |
Description | IC EEPROM 1KBIT I2C 1MHZ 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 1 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24G01FVM-3AGTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,83200 Kč | 78,32 Kč |
| 25 | 7,62640 Kč | 190,66 Kč |
| 50 | 7,47100 Kč | 373,55 Kč |
| 100 | 7,31150 Kč | 731,15 Kč |
| 250 | 7,10068 Kč | 1 775,17 Kč |
| 500 | 6,94026 Kč | 3 470,13 Kč |
| 1 000 | 6,77920 Kč | 6 779,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,52443 Kč | 19 573,29 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

