Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24LC01BT-E/ST | |
|---|---|
DigiKey Part Number | 24LC01BT-E/STTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24LC01BT-E/ST |
Description | IC EEPROM 1KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 3.5 µs 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24LC01BT-E/ST Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 3.5 µs |
DigiKey Programmable Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC01B-E/ST | Microchip Technology | 0 | 24LC01B-E/ST-ND | 8,73097 Kč | Direct |
| 24LC014HT-E/ST | Microchip Technology | 0 | 24LC014HT-E/ST-ND | 10,99455 Kč | Similar |
| 24LC014T-E/ST | Microchip Technology | 0 | 24LC014T-E/ST-ND | 10,99455 Kč | Similar |
| 24LC01BHT-E/ST | Microchip Technology | 0 | 24LC01BHT-E/ST-ND | 8,73097 Kč | Similar |
| BR24G01FVT-3AGE2 | Rohm Semiconductor | 0 | BR24G01FVT-3AG2CT-ND | 4,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,73097 Kč | 21 827,42 Kč |
| Unit Price without VAT: | 8,73097 Kč |
|---|---|
| Unit Price with VAT: | 10,56447 Kč |





