S-24CS01AFT-TBH-U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,57950 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,63666 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 611
Unit Price: 2,69000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 933
Unit Price: 2,21000 Kč
Datasheet
EEPROM Memory IC 1Kbit I2C 350 kHz 1 µs 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-24CS01AFT-TBH-U

DigiKey Part Number
1662-S-24CS01AFT-TBH-UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-24CS01AFT-TBH-U
Description
IC EEPROM 1KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 350 kHz 1 µs 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
I2C
Clock Frequency
350 kHz
Write Cycle Time - Word, Page
10ms
Access Time
1 µs
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,40347 Kč21 613,88 Kč
8 0005,27220 Kč42 177,60 Kč
12 0005,20652 Kč62 478,24 Kč
20 0005,13368 Kč102 673,60 Kč
28 0005,09115 Kč142 552,20 Kč
40 0005,05021 Kč202 008,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,40347 Kč
Unit Price with VAT:6,53820 Kč