EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C01-RDW6TP

DigiKey Part Number
497-8628-2-ND - Tape & Reel (TR)
497-8628-1-ND - Cut Tape (CT)
497-8628-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C01-RDW6TP
Description
IC EEPROM 1KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M24C01-RDW6TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.8V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
128 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA01-I/MSMicrochip Technology12924AA01-I/MS-ND6,93000 KčSimilar
AT24CS01-XHM-TMicrochip Technology956AT24CS01-XHM-TCT-ND6,51000 KčSimilar
In-Stock: 4 450
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
104,13700 Kč41,37 Kč
254,04000 Kč101,00 Kč
503,95600 Kč197,80 Kč
1003,87620 Kč387,62 Kč
2503,76872 Kč942,18 Kč
5003,68640 Kč1 843,20 Kč
1 0003,60305 Kč3 603,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,43622 Kč13 744,88 Kč
8 0003,35317 Kč26 825,36 Kč
12 0003,30486 Kč39 658,32 Kč
20 0003,24439 Kč64 887,80 Kč
28 0003,20485 Kč89 735,80 Kč
40 0003,16322 Kč126 528,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč