
BR24L01AFV-WE2 | |
|---|---|
DigiKey Part Number | BR24L01AFV-WE2TR-ND - Tape & Reel (TR) BR24L01AFV-WE2CT-ND - Cut Tape (CT) BR24L01AFV-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24L01AFV-WE2 |
Description | IC EEPROM 1KBIT I2C 8SSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 8-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24L01AFV-WE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SSOP-B |
Memory Size | Base Product Number |
Memory Organization 128 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA014-I/MS | Microchip Technology | 1 000 | 24AA014-I/MS-ND | 8,61000 Kč | Similar |
| 24AA014H-I/ST | Microchip Technology | 0 | 24AA014H-I/ST-ND | 8,73097 Kč | Similar |
| 24AA014HT-I/ST | Microchip Technology | 0 | 24AA014HT-I/ST-ND | 8,73097 Kč | Similar |
| 24LC014-E/MS | Microchip Technology | 0 | 24LC014-E/MS-ND | 10,99455 Kč | Similar |
| 24LC014-E/ST | Microchip Technology | 0 | 24LC014-E/ST-ND | 10,99455 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 9,76400 Kč | 97,64 Kč |
| 25 | 9,51640 Kč | 237,91 Kč |
| 50 | 9,31480 Kč | 465,74 Kč |
| 100 | 9,11520 Kč | 911,52 Kč |
| 250 | 8,84688 Kč | 2 211,72 Kč |
| 500 | 8,64236 Kč | 4 321,18 Kč |
| 1 000 | 8,43847 Kč | 8 438,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,21234 Kč | 25 530,85 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

