
24AA014-I/MS | |
|---|---|
DigiKey Part Number | 24AA014-I/MS-ND |
Manufacturer | |
Manufacturer Product Number | 24AA014-I/MS |
Description | IC EEPROM 1KBIT I2C 400KHZ 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24AA014-I/MS Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MSOP |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA01-I/MS | Microchip Technology | 129 | 24AA01-I/MS-ND | 6,93000 Kč | Similar |
| AT24CS01-XHM-T | Microchip Technology | 956 | AT24CS01-XHM-TCT-ND | 6,51000 Kč | Similar |
| BR24G01FVJ-3GTE2 | Rohm Semiconductor | 1 480 | BR24G01FVJ-3GT2CT-ND | 5,04000 Kč | Similar |
| BR24G01FVM-3AGTTR | Rohm Semiconductor | 2 772 | BR24G01FVM-3AGTCT-ND | 6,72000 Kč | Similar |
| M24C01-WDW6TP | STMicroelectronics | 6 384 | 497-8630-1-ND | 4,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 25 | 7,97920 Kč | 199,48 Kč |
| 100 | 7,93720 Kč | 793,72 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

